
Philips LED 78037100 LED (monochrome) EEC E (A - G) Rod shape 14 W = 100 W Warm white (Ø x L) 2.9 cm x 11.8 cm dimmable

Number
Highlights & Details
Philips LED 78037100 LED (monochrome) 14 W = 100 W Warm white Rod shape
- Power= 14 W
- Total luminous flux= 1600.00 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
14 W
1600 lm
100 W
- Factory colour
Silver
- Radiation angle
0°
Rod shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
- Light bulb features
dimmable
3000 K
- Colour temperature range
3000 K
Yes
15000 h
- Circuits
50000
- Operating voltage
230 V
- Length
11.8 cm
- (Ø)
2.9 cm
- Content
1 pc(s)
E (A - G)
- Dim
(Ø x L) 2.9 cm x 11.8 cm
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
20 g
- Power range
10 W - 19.9 W
- Total luminous flux
1600.00 lm
Documents & Downloads
Datasheet
Datasheet 2268856 Philips LED 78037100 LED (monochrome) EEC E (A - G) Rod shape 14 W = 100 W Warm white (Ø x L) 2.9 cm x 11.8 cm dimmable
User & Safety Instructions
User & Safety Instructions 2268856 Philips LED 78037100 LED (monochrome) EEC E (A - G) Rod shape 14 W = 100 W Warm white (Ø x L) 2.9 cm x 11.8 cm dimmable
Description
Features
- The ideal replacement for your R7S halogen lamps, with white LED light and a long life.
- This text is machine translated.
Scope of delivery
- 1 lamp













