
Philips LED 77463900 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W Warm white (Ø x L) 6 cm x 10.8 cm 4 pc(s)

Number (Package size 4 pc(s))
Highlights & Details
Philips LED 77463900 LED (monochrome) E-27 8 W = 60 W Warm white
- Power= 8 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
8 W
806 lm
60 W
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 K
15000 h
- Circuits
50000
- Operating voltage
230 V
- Current consumption
70 mA
- Length
10.8 cm
- (Ø)
6 cm
- Content
4 pc(s)
F (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x L) 6 cm x 10.8 cm
- Power range
7.5 W - 9.9 W
Documents & Downloads
Datasheet
Datasheet 2299453 Philips LED 77463900 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W Warm white (Ø x L) 6 cm x 10.8 cm 4 pc(s)
Datasheet 2299453 Philips LED 77463900 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W Warm white (Ø x L) 6 cm x 10.8 cm 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2299453 Philips LED 77463900 LED (monochrome) EEC F (A - G) E-27 8 W = 60 W Warm white (Ø x L) 6 cm x 10.8 cm 4 pc(s)
Description
Features
- Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps
- most modern LED technology - extremely long life of up to 15 years
- low energy consumption - up to 90% energy saving as compared to conventional bulbs
- This text is machine translated.
Scope of delivery
- 4 lamps














