
Number
Highlights & Details
- Power= 42 W
Technical specifications
- Product type
Outdoor wall light
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
42 W
42 W
- Light features
Top and bottom light emission
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
709 g
- Dim
(L x W x H) 16 x 18.2 x 9.1 cm
n.rel.
- Recess diameter
0 mm
- Light bulb included
No
- Width
18.2 cm
- Height
9.1 cm
- Length
16 cm
- Depth
182.00 mm
Documents & Downloads
Datasheet
Datasheet 1781262 Philips LED Hedgehog 1733793PN Outdoor wall light LED (monochrome) E-27 42 W Anthracite
Datasheet 1781262 Philips LED Hedgehog 1733793PN Outdoor wall light LED (monochrome) E-27 42 W Anthracite
User & Safety Instructions
User & Safety Instructions 1781262 Philips LED Hedgehog 1733793PN Outdoor wall light LED (monochrome) E-27 42 W Anthracite
Description
Scope of delivery
- Outdoor wall light
- User manual.









