
Technical specifications
- Type
HC-EVO-B16-HHFS-EL-AL
- Product type
Bush enclosure
- Series
HC-EVO
- Manufacturer part #
1411461
- Features
+ bayonet
for longitudinal brace
EMC type
- Type
EVO - sleeve housing with bayonet
- Case material
Aluminium, die cast
- Factory colour
Grey
- Type
B16
- Content
1 pc(s)
IP66
- Max. temperature
+125 °C
- Min. temperature
-40 °C
44
FALSE
88 mm
94 mm
FALSE
Other
Single locking lever
1
FALSE
Aluminium
Uncoated
-40-125 °C
Other
IK08
FALSE
Plug case
IP66
Other
None
Documents & Downloads
Datasheet
Datasheet 1379730 Phoenix Contact 1411461 HC-EVO-B16-HHFS-EL-AL Bush enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379730 Phoenix Contact 1411461 HC-EVO-B16-HHFS-EL-AL Bush enclosure 1 pc(s)
Description
This text is machine translated.










