
Phoenix Contact 1668056 SAC-4P-M12MS/ 3,0-PUR Sensor / Actuator Cable
Number
Technical specifications
- Length 3 m
- Type
SAC-4P-M12MS/ 3,0-PUR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
4
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65/IP68/IP69K
- Features
flame-retardant
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1668056
- Content
1 pc(s)
- Type
M12-plug, straight / free end
- Core layout
42 x 0.10 mm
- Nominal voltage (details)
250 V
- Nominal current (details)
4 A
- Connection
-
- Cable diameter (details)
4.7 mm
- Temperature range
Fixed laying -40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 748684 Phoenix Contact 1668056 SAC-4P-M12MS/ 3,0-PUR Sensor / Actuator Cable
User & Safety Instructions
User & Safety Instructions 748684 Phoenix Contact 1668056 SAC-4P-M12MS/ 3,0-PUR Sensor / Actuator Cable







