
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block DMKDS 2,5
- Content 50 pc(s)
Technical specifications
- Features
+ extractor sleeve
Stackable
+ casing studs
- CS
5 mm
- Pins per row
1
- Number of pins
1
- Series
DMKDS
- Stripping length (max.)
7 mm
- Connection
Screw terminal
Print
- Nominal current
26 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
26 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
At an angle (to the PCB)
- Content
50 pc(s)
- Height
23.50 mm
- Length
5.00 mm
- Width
28.00 mm
- Industrial packaging
Yes
- Manufacturer part #
1740000
- Type
DMKDS 2,5
- Nominal voltage
400 V
- Product type
Screw terminal
Documents & Downloads
Datasheet
Datasheet 717320 Phoenix Contact 1740000 Screw terminal 2.50 mm² Number of pins 1 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717320 Phoenix Contact 1740000 Screw terminal 2.50 mm² Number of pins 1 Green 50 pc(s)

