
Number
Highlights & Details
Phoenix Contact 1805164 PV-FT-CM-C-4-130-RD SUNCLIX Photovoltaic Connector Type (misc.) With 130 mm connection cable 4 mm² Black, Red
- For wall ducts
Technical specifications
- Protection class: II
- Type
PV-FT-CM-C-4-130-RD
- Product type
- Nominal current - rounded value
- Total no. of pins
IP65/67
- Factory colour
Black
Red
- Connector cross section
4 mm²
- Rated surge voltage
12 kV
- Rated voltage
1100 V
- Test current
40 A
- Manufacturer part #
1805164
- Content
1 pc(s)
- Cable Ø range
- Contact material
Silver plated
- RoHS-compliant
- Connector type
Plug, mount
- Type
With 130 mm connection cable
- Temperature range
-40 to +85 °C
Documents & Downloads
Datasheet
Datasheet 748548 Phoenix Contact 1805164 PV-FT-CM-C-4-130-RD SUNCLIX Photovoltaic Connector Type (misc.) With 130 mm connection cable 4 m
User & Safety Instructions
User & Safety Instructions 748548 Phoenix Contact 1805164 PV-FT-CM-C-4-130-RD SUNCLIX Photovoltaic Connector Type (misc.) With 130 mm connection cable 4 m
Information
Information 748548 Phoenix Contact 1805164 PV-FT-CM-C-4-130-RD SUNCLIX Photovoltaic Connector Type (misc.) With 130 mm connection cable 4 m
Description
Scope of delivery
- Without fastening nut
- This text is machine translated.






