
Highlights & Details
PCB terminal block MKDSB 3/11
- MKDSB 3/11
- Industrial packaging, pack of 50
Technical specifications
- Type
MKDSB 3/11
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
11
- Number of pins
11
- Series
MKDSB
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1907270
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Height
18.00 mm
- Length
11.20 mm
Documents & Downloads
Datasheet
Datasheet 717462 Phoenix Contact 1907270 Screw terminal 2.50 mm² Number of pins 11 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717462 Phoenix Contact 1907270 Screw terminal 2.50 mm² Number of pins 11 Green 50 pc(s)
