
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block MKDSN 2,5/ 3 BK
- MKDSN 2.5/ 3 BK
- Industrial packaging, pack of 50
Technical specifications
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
3
- Number of pins
3
- Series
MKDSN
- Stripping length (max.)
6.50 mm
- Connection
Screw terminal
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Black
- Actuation direction
Perpendicular (to the PCB)
- Content
50 pc(s)
- Height
15.00 mm
- Length
9.50 mm
- Width
18.50 mm
- Industrial packaging
Yes
- Manufacturer part #
1930807
- Type
MKDSN 2,5/ 3 BK
- Nominal voltage
400 V
- Product type
Screw terminal
Documents & Downloads
Datasheet
Datasheet 717276 Phoenix Contact 1930807 Screw terminal 2.50 mm² Number of pins 3 Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717276 Phoenix Contact 1930807 Screw terminal 2.50 mm² Number of pins 3 Black 50 pc(s)
