
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
5
3% = € 0.28
€ 8.96
10
5% = € 0.47
€ 8.77
50
10% = € 0.93
€ 8.31
100
20% = € 1.85
€ 7.39
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 9.24 / piece)
€
Highlights & Details
Wire-end sleeve with plastic collar
- 26 mm
- Yellow
Technical specifications
- Content
100 pc(s)
- Factory colour
Yellow
- Cross section per core
6 mm²
- Length
26 mm
- Cross-section x Length
6 mm² x 18 mm
- Insulation type
Partially insulated
- Manufacturer part #
3200603
- Type
AI 6 -18 YE
- AWG max.
10
- Sleeve length
18 mm
- Insulation material
PP
- Contact material
Cathode copper, tin plated
- Temperature range
+105 °C
- RoHS-compliant
- Product type
Ferrule
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 675842 Phoenix Contact 3200603 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions
User & Safety Instructions 675842 Phoenix Contact 3200603 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
Description
Wire-end sleeve, length: 26 mm, color: yellow.
This text is machine translated.
This text is machine translated.



































