
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 5.03 / piece)
€
Highlights & Details
Wire-end sleeve with plastic collar
- 18 mm
- Red
Technical specifications
- Content
100 pc(s)
- Factory colour
Red
- Cross section per core
1 mm²
- Length
18 mm
- Cross-section x Length
1 mm² x 12 mm
- Insulation type
Partially insulated
- Manufacturer part #
3200674
- Type
AI 1 -12 RD
- AWG max.
18
- Sleeve length
12 mm
- Insulation material
PP
- Contact material
Cathode copper, tin plated
- Temperature range
+105 °C
- RoHS-compliant
- Product type
Ferrule
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 675847 Phoenix Contact 3200674 Ferrule 1 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 675847 Phoenix Contact 3200674 Ferrule 1 mm² Partially insulated Red 100 pc(s)
Description
Wire-end sleeve, length: 18 mm, color: red
This text is machine translated.
This text is machine translated.


































