
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 2.34 / piece)
€
Only 9 Set(s) available
Highlights & Details
Wire-end sleeve with plastic collar
- 14 mm
- Orange
Technical specifications
- Content
100 pc(s)
- Factory colour
Orange
- Cross section per core
0.5 mm²
- Length
14 mm
- Cross-section x Length
0.5 mm² x 8 mm
- Insulation type
Partially insulated
- Manufacturer part #
3201123
- Type
AI 0,5 - 8 OG
- AWG max.
22
- Sleeve length
8 mm
- Insulation material
PP
- Contact material
Cathode copper, tin plated
- Temperature range
+105 °C
- Product type
Ferrule
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 675881 Phoenix Contact 3201123 Ferrule 0.5 mm² Partially insulated Orange 100 pc(s)
User & Safety Instructions
User & Safety Instructions 675881 Phoenix Contact 3201123 Ferrule 0.5 mm² Partially insulated Orange 100 pc(s)
Description
Wire-end sleeve, length: 14 mm, color: orange.
This text is machine translated.
This text is machine translated.



































