
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.19
5
6% = € 0.27
€ 3.92
10
9% = € 0.38
€ 3.81
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 4.19 / piece)
€
Highlights & Details
Wire-end sleeve with plastic collar
- 10.5 mm
- Yellow
Technical specifications
- Content
100 pc(s)
- Factory colour
Yellow
- Cross section per core
0.25 mm²
- Length
10.5 mm
- Cross-section x Length
0.25 mm² x 6 mm
- Insulation type
Partially insulated
- Manufacturer part #
3203024
- Type
AI 0,25- 6 YE
- AWG max.
24
- Sleeve length
6 mm
- Insulation material
PP
- Contact material
Cathode copper, tin plated
- Temperature range
+105 °C
- RoHS-compliant
- Product type
Ferrule
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 675916 Phoenix Contact 3203024 Ferrule 0.25 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions
User & Safety Instructions 675916 Phoenix Contact 3203024 Ferrule 0.25 mm² Partially insulated Yellow 100 pc(s)
Description
Wire-end sleeve, Length: 10.5 mm, color: yellow.
This text is machine translated.
This text is machine translated.


































