
Sales and shipping:
Number (Package size 100 pc(s))
Total (€ 0.72 / piece)
€
Highlights & Details
Ring cable lug C-RC 16/M12 DIN
- - 16 mm²
Technical specifications
- Product type
Ring terminal
- Thread size
M12
- Hole Ø
13 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3240098
- Type
C-RC 16/M12 DIN
- max. cross section
16 mm²
- Industrial packaging
Yes
- Cross-section range
16 mm² (max)
- Support sleeve
No
Documents & Downloads
Datasheet
Datasheet 719367 Phoenix Contact 3240098 Ring terminal Cross section (max.)=16 mm² Hole Ø=13 mm Not insulated Metal 100 pc(s)
User & Safety Instructions
User & Safety Instructions 719367 Phoenix Contact 3240098 Ring terminal Cross section (max.)=16 mm² Hole Ø=13 mm Not insulated Metal 100 pc(s)
Description
Ring cable lug, non-insulated, 16 mm², M12






