
Number (Package size 50 pc(s))
Highlights & Details
Base strip MCV 0,5/ 8-G-2,5
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- Connector type
Plug, vertical mount
- Connector system
wire-to-board
- Series
MCV
- Features
for wave soldering
- CS
2.50 mm
- Pins per row
8
- Total number of pins
8
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Content
50 pc(s)
- Dim
(L x W x H) 8.10 x 21.90 x 13.60 mm
- Factory colour
Green
- Height
13.60 mm
- Length
8.10 mm
- Width
21.90 mm
- Industrial packaging
Yes
- Connection
Print
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1881613
- Type
MCV 0,5/ 8-G-2,5
- Nominal voltage
160 V
- No. of rows
1
- Contact material
Tin plated
- Product type
Pin housing PCB
Documents & Downloads
Datasheet
Datasheet 567973 Phoenix Contact Pin housing PCB MCV Total number of pins 8 Contact spacing: 2.50 mm 1881613 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567973 Phoenix Contact Pin housing PCB MCV Total number of pins 8 Contact spacing: 2.50 mm 1881613 50 pc(s)
