
Number (Package size 50 pc(s))
Highlights & Details
Base strip MC 1,5/16-G-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 16
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
3.81 mm
- Pins per row
16
- Total number of pins
16
- Width
62.35 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 9.20 x 62.35 x 10.65 mm
- Connection
Print
- Manufacturer part #
1803413
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
10.65 mm
- Length
9.20 mm
- Connector orientation
Parallel (to the PCB)
- Type
MC 1,5/16-G-3,81
Documents & Downloads
Datasheet
Datasheet 773574 Phoenix Contact Pin housing PCB MC Total number of pins 16 Contact spacing: 3.81 mm 1803413 50 pc(s)
User & Safety Instructions
User & Safety Instructions 773574 Phoenix Contact Pin housing PCB MC Total number of pins 16 Contact spacing: 3.81 mm 1803413 50 pc(s)
