
Number (Package size 50 pc(s))
Highlights & Details
Base strip MCO 1,5/ 3-GR-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCO
- Features
closed
- CS
3.81 mm
- Pins per row
3
- Total number of pins
3
- Width
25.00 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 7.25 x 25.00 x 12.82 mm
- Connection
Print
- Manufacturer part #
1861659
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.82 mm
- Length
7.25 mm
- Connector orientation
Parallel (to the PCB)
- Type
MCO 1,5/ 3-GR-3,81
Documents & Downloads
Datasheet
Datasheet 774127 Phoenix Contact Pin housing PCB MCO Total number of pins 3 Contact spacing: 3.81 mm 1861659 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774127 Phoenix Contact Pin housing PCB MCO Total number of pins 3 Contact spacing: 3.81 mm 1861659 50 pc(s)
