
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector GMVSTBR 2,5/ 6-ST-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
GMVSTBR
- Features
+ extractor sleeve
- CS
7.62 mm
- Pins per row
6
- Total number of pins
6
- Width
43.68 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 12.60 x 43.68 x 26.00 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1832565
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
26.00 mm
- Length
12.60 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
GMVSTBR 2,5/ 6-ST-7,62
Documents & Downloads
Datasheet
Datasheet 773383 Phoenix Contact Socket housing cable GMVSTBR Total number of pins 6 Contact spacing: 7.62 mm 1832565 50 pc(s)
User & Safety Instructions
User & Safety Instructions 773383 Phoenix Contact Socket housing cable GMVSTBR Total number of pins 6 Contact spacing: 7.62 mm 1832565 50 pc(s)
