
Technical specifications
- Material
PC
- Factory colour
Black (RAL 9005)
- Width
195 mm
- Height
145 mm
- Standards
UL 94 V0
- Content
1 pc(s)
- Dim
(W x H x D) 195 x 145 x 67 mm
- Depth
67 mm
- Type
UCS 195-145-H-CCD 9005
- Product type
Universal enclosure
Documents & Downloads
Datasheet
Datasheet 1576768 Phoenix Contact UCS 195-145-H-CCD 9005 2203442 Universal enclosure 195 x 145 x 67 PC Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1576768 Phoenix Contact UCS 195-145-H-CCD 9005 2203442 Universal enclosure 195 x 145 x 67 PC Black (RAL 9005) 1 pc(s)
Information
Information 1576768 Phoenix Contact UCS 195-145-H-CCD 9005 2203442 Universal enclosure 195 x 145 x 67 PC Black (RAL 9005) 1 pc(s)




