
Number
Technical specifications
- Product type
Reed switch
- Type
MS-217-3
- Water activity (max.)
15
- Water activity (min.)
10
- Contact type
1 maker
- Switching voltage (max.)
200 V DC
140 V AC
- Switching current (max.)
1 A
- Max. switching capacity
10 W
- Connection
Open end cable
- Cable length
0.50 m
- Enclosure material
Acrylonitrile butadiene styrene
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Dim. (add. text)
Casing
- Length
40.1 mm
- (Ø)
6 mm
- Dim
(Ø x L) 6 mm x 40.1 mm (Casing)
- RoHS-compliant
Yes
- Water activity
10 - 15
- Switching capacity
10 W
- Switching current
1 A
- Type
MS-217-3
- Connection
Cable 500 mm
Documents & Downloads
Datasheet
Datasheet 503553 PIC MS-217-3 Cylindrical Reed Sensor N/A 1 A 10 W
User & Safety Instructions
User & Safety Instructions 503553 PIC MS-217-3 Cylindrical Reed Sensor N/A 1 A 10 W
Information
Information 503553 PIC MS-217-3 Cylindrical Reed Sensor N/A 1 A 10 W
Certificate
Certificate 503553 PIC MS-217-3 Cylindrical Reed Sensor N/A 1 A 10 W






