This mini foam model is supplied as a finished model and is ready to fly in just a few steps. The built-in, advanced 3X flight stabilization (3-level adjustable = beginner, standard and expert) enables even beginners to get to grips with the model quickly. Even the advanced and the professionals can have a lot of fun with this model because it is very flexible and can be flown almost everywhere in narrow spaces.
If you want, you can also use the so-called OPEN TX remote control transmitter. In addition, the built-in receiver has an S-BUS and DSM connection so that a satellite receiver, for example, for SPECTRUM transmitter can be connected.
If you want to fly the model with a SPECTRUM transmitter, you can use our DSM satellite receiver, Order No. Connect # 16025 in the model (housing can easily be removed).
This text is machine translated.