From the home in the main area
With the all-in-one DJ system XDJ-RR for record bring your performances a decisive step forward. This 2-channel DJ solution is with trains of the design and, above all, with the important features of our NXS-2-professional devices (multi-player and mixer) and combines all this in a light, portable piece of fine equipment. This makes the XDJ-RR you are familiar with the operation of the club standard devices and makes it easy for you the step from home also among the parties, bars and soon clubs.
Activate the in the bundle supplied license for record dj, with various DJ-styles to experiment and your favorite style to discover. You can perform with music from USB storage devices, via Link Export access to your music or the Performance mode via your laptop use - just the way you want. The 7" color display ensures that you always have a view on your beats, if you and your tracks with the special beat FX and sound color FX of the verfeinerst XDJ-RR. Thanks to him you are equipped with everything you need to create unique mixes from sleeve to shake and the dance floor in zero comma nothing to the brim.
Performance in your way
The XDJ-RR allow you the choice, how you want to perform. You can connect your USB drive and play tracks directly, you can use the Link Export Mode on your entire music collection on your laptop to access without the need to export to a USB drive, or you can use your PC/Mac via a single USB cable and connect the Performance mode of record dj. You have the choice!
Large color display
What happens on both players at the same time, you will see on the large 7" color display. Keep playback status, BPM, waveform and further information in view, are important, creative, smooth sets to perform.
Performance Control
Hone your mix using special keys for performance features. Remixes Tracks live by hot cues in fresh sequences trig gerst, crop loops in real-time with Beat Loop, use slip loop to tracks in the right place again to lichens, and jump with beat jump to the desired intervals.
Mixer with professional features
Using the same EQ-fader and channel fader curves as with our professional Club Mixer DJM-900NXS 2 succeed you clean fine-tuned mixes. You can also use the popular music beat FX Echo, Reverb and flanger aufstylen as well as texture and tension with the sound color FX filter, noise, dub echo and pitch intensify.
Record DJ
The XDJ-RR is in the bundle with our professional performance software record dj. You just need to activate your license and the power to connect it, you can get started right away from a standing position. Even more functions entfesselst you do when you your XDJ-RR with our separately available Sub-Controller DDJ-XP 1 kombinierst.
Print on "recording"
Cutting your mix directly on a USB drive with and charging it in your record-music collection, it is very easy to edit.
This text is machine translated.