
Number
Technical specifications
- Type
SACC-M12MS-5CON-PG11-DUO
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Coding
A
IP67
- Manufacturer part #
1662285
- Content
1 pc(s)
Other
48 V
FALSE
Other
Other
Other
85-85 °C
Screw connection
Other
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
50
Documents & Downloads
Datasheet
Datasheet 584028 Plug-in connector SACC-M12MS-5CON-PG11-DUO 1662285 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584028 Plug-in connector SACC-M12MS-5CON-PG11-DUO 1662285 Phoenix Contact










