
Number
Highlights & Details
Power USB socket
- 3 A charging power
- Fastening with hex nut
- Cable connection approx. 150 mm
Technical specifications
- Design type
Wall outlet
- Connection
Stripped cable
- Operating voltage
12 V to 5V
24 V to 5 V
- Max. load capacity
3 A
- Dim
- Depth
42 mm
- Compatible with (details)
USB-A
- Type
Installation, adapter sleeve
- Recess diameter (details)
27.8 mm
- Max. length
15 cm
- Product type
Documents & Downloads
Datasheet
Datasheet 1403768 ProCar Power USB socket Max. load capacity=3 A Compatible with (details) USB-A
User & Safety Instructions
User & Safety Instructions 1403768 ProCar Power USB socket Max. load capacity=3 A Compatible with (details) USB-A
Information
Information 1403768 ProCar Power USB socket Max. load capacity=3 A Compatible with (details) USB-A
Conformity certificate
Conformity certificate 1403768 ProCar Power USB socket Max. load capacity=3 A Compatible with (details) USB-A
Description
This text is machine translated.


