There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Suitable for: Jig Saw Blades, round handles, mini-bits and extensions.
Clamping range diameter
4.5 mm
Length
88 mm
(Ø)
15.6 mm
Weight
37 g
Product type
Description
Sturdy and attractive aluminum handles. A change of the inserts is possible at any time. The key to the change is in the head of the grip is integrated. For Jig Saw Blades and files without handle
Features
Grip length 88 mm
Grip-Ø 15.6 mm.
Hints
Color may vary. This text is machine translated.
Description
Sturdy and attractive aluminum handles. A change of the inserts is possible at any time. The key to the change is in the head of the grip is integrated. For Jig Saw Blades and files without handle