
Show alternatives
Sales and shipping:
Total (€ 18.48 / piece)
€
Highlights & Details
PC-PW3007 FA 8 in 1 glass analysis-scale
- Memory for up to 10 different user
- Measurement range from 5 to 180 kg in 100 g increments
- Modern Sensor Touch operation
Technical specifications
- Product type
Smart bathroom scales
- Factory colour
Black
- Memory slots
10
- Weight range
180 kg
- Dim
(L x W x H) 300 x 300 x 24 mm
- Body analyser functions
Body weight
BMI calculation
Calorie requirements
Bone mass
Body fat
Body water
Muscle mass
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
300 mm
- Height
24 mm
- Length
300 mm
- Power supply (details)
4.5 V 3 x AAA batteries (please order separately)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1665429 Profi-Care PC-PW 3007 FA Smart bathroom scales Weight range=180 kg Black
Warranty Terms
Warranty Terms 1665429 Profi-Care PC-PW 3007 FA Smart bathroom scales Weight range=180 kg Black
Description
Electronic Glass Bathroom Scale with stainless steel inserts for the analysis of weight, body fat, water, muscle mass, Bone weight, body fat, Kalorienverbrauchpro Day (BMR) as well as of the BMI value (Body Mass Index)
This text is machine translated.
This text is machine translated.
Features
- Easy-to-read, high-quality multifunction LCD-display (black/white)
- Memory for up to 10 different user
- Unit of measurement in kg, lb, st: lb (switchable)
- Measurement range from 5 to 180 kg in 100 g increments
- Modern Sensor Touch operation
- Step-On - Automatic
- Extra-large, high-quality and easy-care safety glass surface approx. 30 x 30 cm (W x T) (hygienic and scratch-resistant)
- Stainless steel insert
- Secure stand due to anti-skid base
- Automatic switch-off increases battery life
- Battery status indicator
- Battery operation 3 x 1.5 V (AAA) (batteries not included in delivery
Scope of delivery
- People Analysis Scales
- User manual.











