
Number
Technical specifications
- Enclosure profile: 40 TE, 25.4 cm (10")
- Material
Aluminium
- Factory colour
Aluminium (anodised)
Brown
- Width
280 mm
- Height
165 mm
- Content
1 pc(s)
- Dim
(W x H x D) 280 x 165 x 280 mm
- RoHS-compliant
- Depth
280 mm
- Type
133 040c
- Type
133040
- Product type
Laboratory casing
Documents & Downloads
Datasheet
Datasheet 521566 Proma 133 040c Laboratory casing (W x H x D) 280 x 165 x 280 mm Aluminium Aluminium (anodised), Brown 1 pc(s)
User & Safety Instructions
User & Safety Instructions 521566 Proma 133 040c Laboratory casing (W x H x D) 280 x 165 x 280 mm Aluminium Aluminium (anodised), Brown 1 pc(s)
Information
Information 521566 Proma 133 040c Laboratory casing (W x H x D) 280 x 165 x 280 mm Aluminium Aluminium (anodised), Brown 1 pc(s)
Description
Scope of delivery
- Supplied in kit form.


