
Protective conductor double-level terminal block PTTBS 1,5/S/2P-PE 3214518 Phoenix Contact
EAN:
Part number:
Item no:
1 Set(s)
Sales and shipping:
Number (Package size 50 pc(s))
Total (€ 5.13 / piece)
€
Only 1 Set(s) available
Technical specifications
- Product type
Dual port PG terminal
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Green
Yellow
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3214518
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PTTBS 1,5/S/2P-PE
- Dim
(L x W x H) 78 x 3.5 x 55 mm
- Width
3.5 mm
- Height
55 mm
- Length
78 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
Documents & Downloads
Datasheet
Datasheet 719190 Protective conductor double-level terminal block PTTBS 1,5/S/2P-PE 3214518 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719190 Protective conductor double-level terminal block PTTBS 1,5/S/2P-PE 3214518 Phoenix Contact
Description
Protective conductor double-level terminal block, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, Connection type: Push-in connection, Width: 3.5 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15










