The models of the MOTION CL line are the perfect combination of damping, energy return and stability with the athletic design of PUMA Safety. Intelligent, new features, such as the unique torsion control element Power PLATE integrated in the sole, optimize the rebound effect of the IMPULSE.FOAM® and thus raise the comfort to a new level.
EVERTORSION CUSTOM FIT
A good fit is crucial for the wearing comfort of shoes.The EVERCUSSION Custom Fit insoles adapt ICH optimally to the needs of the feet and significantly increase the wearing comfort.The highly breathable foam offers very good damping properties, while the antibacterial textile surface ensures good climate regulation and minimizes the formation of odors.
Dual IMPULSE NON-SLIP OUTSOLE
The non-slip and abrasion-resistant rubber outsole resistant to 300°C, which is resistant to heat (HRO), ensures perfect ground contact at the heavily stressed areas in the heel and forefoot. Since the rubber is not sprayed all the way, wide flex grooves ensure optimal flexibility and also save weight.
FAP LITE
The latest generation of the metal-free penetration protection:
50% lighter
Very high flexibility
Better damping and pressure elasticity
Cooling effect due to breathability and sweat absorption
FIBER GLASS TOE CAP
Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.
This text is machine translated.