MOTION PROTECT WNS - HE WORKS WITH Power.
They do an excellent job, are stylish and so light, no one does anything to you. That's why they deserve only the best. The new MOTION PROTECT WOMEN models are the perfect symbiosis of damping, energy return and design. New materials enable comfortable shock absorption with simultaneous dynamics and stability.
EVERTORSION CUSTOM FIT
A good fit is crucial for the wearing comfort of shoes.The EVERCUSSION Custom Fit insoles adapt ICH optimally to the needs of the feet and significantly increase the wearing comfort.The highly breathable foam offers very good damping properties, while the antibacterial textile surface ensures good climate regulation and minimizes the formation of odors.
SAFETY KNIT® STEP IN COMFORT
The highly flexible textile fabric fits perfectly to the base and sits like a sock. The shaft made of SAFETY KNIT®, a mixture of high-quality synthetic fibers, offers enormous resistance and good breathability despite its high flexibility.
3D TRIPLE DENSITY
Through the Triple Density technology you get the most important from three soles combined in one. Experience a new form of stability, flexibility and comfort.
Rotation Point
The particular CLOU of the sole is formed by the incorporated rotation point. This point on the inner central foot is stressed most during the course of the movement in everyday life. The strengthening of the rotation point strongly minimizes the friction and thus fatigue.
FAP® FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.
FIBER GLASS TOE CAP
Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.
LADIES HRO SOLE
Durable, up to 300°C heat resistant HRO rubber outsole with a light heel. The profiling guarantees slip resistance according to SRC and a very good hold, especially on ladders. The integrated damping elements provide adequate protection of the joints against impact
This text is machine translated.