MOTION PROTECT WNS - HE WORKS WITH Power.
They do an excellent job, are stylish and so light, no one does anything to you. That's why they deserve only the best. The new MOTION PROTECT WOMEN models are the perfect symbiosis of damping, energy return and design. New materials enable comfortable shock absorption with simultaneous dynamics and stability.
EVERTORSION CUSTOM FIT
A good fit is crucial for the wearing comfort of shoes.The EVERCUSSION Custom Fit insoles adapt ICH optimally to the needs of the feet and significantly increase the wearing comfort.The highly breathable foam offers very good damping properties, while the antibacterial textile surface ensures good climate regulation and minimizes the formation of odors.
FUSE.TEC®
The latest technology in the running and performance sector is called "FUSE.TEC®". Thus, the processing of the PUMA Safety shoes at the most heavily stressed areas is completely seamless. The shoe is connected as a whole to an element WAS makes it look slim and smooth by the cut. However, FUSE.TEC® does not only offer optical advantages:
The processed Flex material is extremely light, flexible and robust, since there are no more potential seams that could break up as a result of stress.
SAFETY KNIT® STEP IN COMFORT
The highly flexible textile fabric fits perfectly to the base and sits like a sock. The shaft made of SAFETY KNIT®, a mixture of high-quality synthetic fibers, offers enormous resistance and good breathability despite its high flexibility.
TORSION CONTROL SYSTEM
Our TPU torsion control in the sole center supports foot movement and provides more stability.
FAP® FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.
FIBER GLASS TOE CAP
Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.
TORSION CONTROL ELEMENT
The TPU torsion control element in the sole center supports the natural rolling motion of the foot and provides more stability.
This text is machine translated.