
Highlights & Details
Quartz oscillator QANTEK QX7
- Tape on full reel
Technical specifications
- Tight Symmetry (45 to 55%)
- Packaging type
Tape on Full reel
- Type
QX733B12.00000C15TR
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
12.00000 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
15 pF
- Min. operating voltage
3.3 V
- Max. operating voltage
3.3 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 1755806 Qantek Crystal oscillator QX733B12.00000C15TR SMD 12.00000 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1755806 Qantek Crystal oscillator QX733B12.00000C15TR SMD 12.00000 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1755806 Qantek Crystal oscillator QX733B12.00000C15TR SMD 12.00000 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


