
Highlights & Details
Crystal oscillator
- Tape on full reel
Technical specifications
- Packaging type
Tape on Full reel
- Type
QX750B30.00000C50TR
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
30.00000 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
50 pF
- Min. operating voltage
3.3 V
- Max. operating voltage
3.3 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 1757400 Qantek Crystal oscillator QX750B30.00000C50TR SMD 30.00000 MHz 50 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1757400 Qantek Crystal oscillator QX750B30.00000C50TR SMD 30.00000 MHz 50 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1757400 Qantek Crystal oscillator QX750B30.00000C50TR SMD 30.00000 MHz 50 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


