
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5CA29.4912F18B33R
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
29.4912 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
1.0 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 5.0 x 3.2 x 1.0 mm
- Product type
Quartz crystal
Documents & Downloads
Datasheet
Datasheet 1733416 Qantek Quartz crystal QC5CA29.4912F18B33R SMD 29.4912 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733416 Qantek Quartz crystal QC5CA29.4912F18B33R SMD 29.4912 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 1000 pc(s) Tape on Full reel
Information
Information 1733416 Qantek Quartz crystal QC5CA29.4912F18B33R SMD 29.4912 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 1000 pc(s) Tape on Full reel
Description
· Low height, suitable for thin devices
· Narrow tolerance and stability available
This text is machine translated.


