This 4K camera is a compact camera module designed for the ROCK 5 series single-board computers (ROCK 5 Model A and ROCK 5 Model B). It is simply connected via the CSI interface with your ROCK 5. The camera benefits not only from a 4K resolution, it features an IMX415 chip and offers 8.29 MIO. Pixels. It is perfect for surveillance solutions, FA cameras, industrial cameras and much more.
Sensor:
- Sony IMX415
- Diagonal 6.43 mm (Type 1/2.8)
- 8.29 M pixels
- Unit of cell size: 1.45 μm (H) ´ 1.45 μm (V)
Output:
- CSI‐2 serial data output (2 lane / 4 lane)
- RAW10/RAW12 output
Lens specification:
- Interface type: M12XP0.5
- Focal length (EFL): 2.95±5%mm
- Rear focal length (BFL): 4.64 mm
- Focal length (EFL): 2.95±5%mm
- Single lens operating temperature –40 °C to +85 °C.
- FOV: Field of view (diagonal/horizontal/vertical) CRA / D=88.2±5° H=75±3° V=59±2° 15°
- Flat cable length 150 mm
This text is machine translated.