Welcome TO THE ROCK 5B, the next generation of single-board computers. ROCK 5B is a rugged, high-performance, multi-functional board based on the powerful RK3588 SoC rock chip and comes standard with class-leading features, exceptional functionality and expansion options.It features a Quad Arm Cortex A76 CPU, Quad Arm DynamIQ Cortex A55, Arm Mali G610MC4 GPU, Stereo Audio jack, two HDMI ports that support up to 8Kp60 display, a Micro-HDMI input that supports up to 4Kp60 resolution, Numerous connection and memory options and is compatible with a wide range of software operating systems as standard. Get ready to develop your designs with THE ROCK 5B.Thanks to the integrated on/off key the ROCK 5B can be safely shut down at the push of a button without the danger of damaging the memory. In addition, it has several memory options and is equipped as standard with an eMMC-socket. The extraordinary properties, the excellent performance and the reliability of the board make it Ideal for the most demanding multimedia and industrial applications.Reliable Rockchip SoCROCK 5B offers reliable and robust performance based on the rock chip RK3588 SoC, Arm DynamIQ Quad Cortex – A76 @ 2.2/2.4GHz, Quad Cortex – A55 @ 1.8GHz CPU, Arm Mali – G610MC4 GPU and 8GB 64 bit LPDDR4 RAM. You can be sure that your board delivers exceptional performance, it's solid like a rock!Super-practical Power on/off button for safe shutdownHave you tired of having to enter code in the command line to safely shut down your single board computer? The ROCK 5B has a built-in on/off switch with which you can safely shut down your computer at the push of a button without damaging the memory. ROCK 5B offers these enormous comfort as standard, so that you can remain flexible in your applications.More OS, more optionsROCK 5B is very convenient because it is compatible with several operating systems, including Android 12, Debian/Ubuntu Linux, the full implementation of the Arm Architecture v8 command set, and others.No storage space limitationsTHE ROCK 5B has a large storage capacity, 8 GB RAM and a high-speed eMMC socket for eMMC modules that can be used for the operating system and data storage.High compatibility with SBC accessoriesThe 40-pin GPIO Expansion Bar supports a wide range of interface options and offers almost unlimited connectivity to the board to ensure excellent compatibility with a wide range of SBC accessories.Unbeatable 8K-displayFinally! A single board computer that supports 8K displays. At the heart of the Rock 5B with an Arm Mali G610MC4 graphics unit (GPU), it is designed for advanced multimedia applications, including games, videos and signage. The board features camera and display interfaces, two HDMI ports that support dual displays up to 8Kp60 and 4Kp60 resolution, a micro-HDMI input connector that supports a resolution of up to 4Kp60, a high-quality stereo audio output through a 3.5 mm audio jack, and much more.Real heat managementTHE ROCK 5B has a PWM-fan connection (output voltage and voltage TBC) and 2 fixing holes for the heat sink. That means you can be sure that THE ROCK 5B performs well in most conditions, no matter how powerful your application is - we think it's pretty cool!Who is Radxa?Okdo has an exclusive partnership with Radxa to manufacture and sell ROCK single board computers (SBCS) and ROCK system on modules (soms). Founded in 2013, Radxa is a technical startup that focuses on the development, manufacture and production of open source hardware products, including the product line formerly known as Rock Pi.
This text is machine translated.