The newest board of the ROCK 5 series is here, the ROCK 5 model A (ROCK 5A). ROCK 5A is a credit card single board computer (SBC) with top-class functionality, unbelievable features and extension options. If you need an extremely high specification platform with outstanding performance and reliability in a compact form factor, then the ROCK 5A is the ideal choice.
Get ready to bring your designs to a higher level with the ROCK 5A. It consists of the reliable RK3588S SoC, an octa-core processor with quad-cortex A76 and a quad-cortex A55 based on the ARM® DynamIQ™ configuration, an Arm Mali™ G610MC4 GPU, two micro-HDMI ports, of which 8Kp60 supports video, 4 GB 64-bit LPDDR4x RAM, manifold connection and memory possibilities and is as standard compatible with a number of operating systems. The ROCK 5A offers a first-class functionality and unbelievable features in a compact form factor, which is perfectly suitable for creating fantastic applications and making your world more intelligent.
The most important advantages of the ROCK 5A Single Board Computer
Reliable Rockchip SoC
At the heart of our Rock Single Board computer is a Rockchip SoC. The ROCK 5A features a powerful RK3588S SoC with an Octa-Core CPU. The four-way Cortex A76 runs at up to 2.4 GHz and the 4x Cortex A55 runs at up to 1.8 GHz, WAS the ROCK 5A is not only reliable but is also fast! It is also equipped with an Arm Mali™ G610MC4 GPU that supports OpenGL®, OpenCL® and Vulkan®.
Safe shutoffs, standard
We know you don't want to risk damaging your storage. This is why we have ensured that the ROCK 5A has a built-in power on/off button, which allows you to safely shut down the unit at the touch of a button without the risk of damaging the memory. ROCK 5A offers these high comfort as a standard, so that you can work flexibly with your applications. Say goodbye to typing code into the command line to safely shut down your single board computer!
Unique 8K display
The ROCK 5A has a fantastic arm Mali G610MC4 graphics processor (GPU), which makes this board perfect for the support of advanced multimedia applications, such as signage, games and the possibility of playing 8K-videos and output 8Kp60 via HDMI 2.1. Moreover, it offers a powerful 6TOPS NPU, which is suitable for Ideal for artificial intelligence (AI) and machine learning applications.
More OS, more options
ROCK 5A is a super-practical small board compatible with a number of operating systems, including Android 12, Debian/Ubuntu Linux, OpenFyde OS (Chromium OS Fork), the full implementation of the Arm Architecture v8 instruction set, and others.
No storage space limitations
The ROCK 5A has extensive storage capacities, 4 GB 64-bit LPDDR4x-RAM and a high-speed eMMC-socket for eMMC-modules, which can be used for operating system and data storage.
Real heat management
The ROCK 5A has a 2pin 1.25mm header, which is perfectly suitable for the connection of a 5V-fan. The fan can be PWM-controlled, without speed feedback. No matter how demanding your application is, you can be sure that the ROCK 5A delivers an excellent performance. It's a board you can rely on, and that's pretty cool!
This text is machine translated.