
Highlights & Details
1:10 Electric Monster Truck NEW1 4WD Super Combo
- Powerful 550 electric motor
- Watertight electronics
- Incl. car and RC batteries, charger
Technical specifications
- Motor type
Brushed
- Motor type
550 series
- Dim
(L x W x H) 440 x 340 x 210 mm
- Weight
2190 g
- Age category
14 years and over
- Height
210 mm
- Length
440 mm
- Width
340 mm
- Features
Incl. batteries and charger
- Engine type
Electric
- Model craft type
Monster truck
- Scale
1:10
- Remote control
GT2 Evo
- Model
New1 brushed Super Combo
- Speed (max.)
35 km/h
- Drive
4WD
- Frequency
2,4 GHz
- Model version
100% RtR
- Ground clearance
50 mm
- Wheelbase
275 mm
- Tyre Ø
125 mm
- Tyre width
70 mm
- Product type
RC model car
Documents & Downloads
Datasheet
Datasheet 1559975 Reely NEW1 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charger
User & Safety Instructions
User & Safety Instructions 1559975 Reely NEW1 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charger
User & Safety Instructions 1559975 Reely NEW1 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charger
User & Safety Instructions 1559975 Reely NEW1 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charger
User & Safety Instructions 1559975 Reely NEW1 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Conformity certificate
Conformity certificate 1559975 Reely NEW1 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Spare part list
Spare part list 1559975 Reely NEW1 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Spare part list 1559975 Reely NEW1 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Spare part list 1559975 Reely NEW1 Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Description
The new vehicle from Reely has everything a real monster truck needs: powerful motor, large tires and a monstrous body!
Thanks to its waterproof electronics components, even rainy days and a damp course cannot hold it back. The monster truck NEW1 is thus perfectly equipped for every situation and the distance. Great details, such as a plastic cover the drive shaft, the main gear and the motor pinion, offer perfect protection against dust and stones for smooth running. Battery and charger are included. Therefore be unnecessary additional costs and tedious searching for the required components!
This text is machine translated.
Features
- Composite channel chassis for increased ground clearance
- Extremely flexible battery bay 6-7 S NiMH or 2 S LiPo cells
- Extreme suspension and gigantic ground clearance
- Oil pressure shock absorbers with anodized aluminium cap
- Transparent cover for main cogwheel and drive shaft (with body panel for quick access)
- Crash-resistant bull bars
- Bad-look monster truck wheels
- 4 aluminium hinge pin holders
- Up-side-down servo holder with servo saver
- Aluminium-reinforced chassis
- Fully adjustable chassis via pivot-ball suspension and heavy duty left/right rods
- Infinitely adjustable tooth backlash over central motor mounting screw
- Watertight NiMH- and LiPo-capable speed controller with T-plug-in system
- Waterproof 4 kg servo
- Variable body holder for upgrades
- Composite differential housing
- Decorated body with honeycomb grill
- Conrad Energy 8.4 V 2000 mAh NiMh Rechargeable Battery
- Voltcraft V-CHARGE ECO NiMh 1000 charger
- 4 Conrad energy AA transmitter batteries.
Scope of delivery
- Model car
- Radio control
- Battery
- Battery charger
- Transmitter batteries
- User manual.

















