
Sales and shipping:
Number
Total (€ 73.94 / piece)
€
Technical specifications
- Protection class: IP20
- Weight: 174 g
- Product type
Remote switch
- Type
5TT4452-5
- Operating voltage
400 V
- Min. operating voltage
230 V
- Max. operating voltage
400 V
- Operating voltage
230 - 400 V
- Contact type
2 makers
- Switching current (max.)
32 A
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
+25 °C
- Max. temperature
+55 °C
- Width
17.5 mm
- Height
90 mm
- Depth
73 mm
- Dim
(W x H x D) 17.5 x 90 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical switch
73 mm
2
0
0
1
207-253 V
DC
AC/DC
AC
32 A
7000 W
2204 VA
2436 VA
1218 VA
32 A
0
2
0
Documents & Downloads
Datasheet
Datasheet 1726571 Remote switch DIN rail Siemens 5TT4452-5 2 makers 400 V 32 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726571 Remote switch DIN rail Siemens 5TT4452-5 2 makers 400 V 32 A 1 pc(s)
Description
Remote control switch Contact for 40 A Voltage 230 V AC 2 NO Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











