
958 Piece(s)
Sales and shipping:
Number
Total (€ 30.24 / piece)
€
Highlights & Details
GC-UB7W 7 Port USB 2.0 Hub
- Single-handed operation
- Wall-mounting possible
- Can also be installed under the table
Technical specifications
- Product type
USB hub
- Cable specs
USB 2.0
- Transfer rate (max.)
480 MBit/s
- Port
7 ports
- Interfaces (output)
USB type A
- No. of outputs
7 x
- Power supply (LOV)
via PSU
- Used at
External
- Distributor/switch features
Steel casing
wall mount option
- Factory colour
Black
- Width
186 mm
- Height
20 mm
- Depth
45 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1597226 Renkforce RF-4791678 USB hub 7 ports USB type A USB 2.0 480 MBit/s Steel casing, wall mount option Black RF-4791678
Conformity certificate
Conformity certificate 1597226 Renkforce RF-4791678 USB hub 7 ports USB type A USB 2.0 480 MBit/s Steel casing, wall mount option Black RF-4791678
Description
This 7 Port USB-hub is very well shielded owing to its metallic casing and as such is the optimum solution for an industrial use. Moreover, it can be mounted below te table or at the wall. This creates order at the work place. The professional fixing also sees to it that only one hand is needed for plugging-in the USB cable. Even while pulling out the hub need not be held properly. The power pack contained in the scope of supply provides for extra power with current hungry USB devices.
Features
- Surrounding temperature -10 to +60 °C
- Operating temperature: -5 to + 45 °C
Scope of delivery
- USB hub
- USB cable
- Power supply (5 V, 3 A)
- Operating instructions.
System requirements
- Linux
- Mac OS X
- Windows® 98 / SE / ME / NT / 2000 / XP
- Windows Vista
- Windows 7










