
Number
Highlights & Details
Renkforce USB-Cᵀᴹ/A 3.0 to Dual HDMI (4K/Full HD) Adapter
- Add HDMI audio/video connectivity to your PC/Mac via a USB-A or USB-C port
- Dual HDMI video ports, supports one 4K 30 Hz output and one 1080p display output.
- Built-in GPU
- Content adaptive technology decreases CPU loading
- Mirror or extend your display for different purposes
- No external power adapter required
- Compact and portable
Technical specifications
- Display resolution:
- 1. 4K 3840x2160
- 2. 2K 1920x1080
- Product type
USB-C®
- Connection type
USB-C®
HDMI
- No. of A connectors
1 x
- Type A
USB-C® 5 Gbps
- No. of B connections
1 x
- Type B
HDMI®
- Factory colour
Black
- Cable use
USB-C®
TV/monitor
- Version
Adapter
- Range of use
USB adapters
- Depth
15 mm
- Height
50 mm
- Width
100 mm
- Display resolution
3240 x 2160 Pixel
- Compatible with
MacBook
MacBook Air
MacBook Pro
- No. of HDMI ports
2 x
- Interfaces
2x HDMI
USB 3.2 1st Gen (USB 3.0)
- Compatible with (brand)
Apple
Google
Microsoft
- Interfaces
USB type A
USB C® (USB 3.2 1st gen)
HDMI™
- Supported monitors
2
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2359416 Renkforce USB-C® 5 Gbps Compatible with (brand): Apple, Google, Microsoft RF-VDA-301
User & Safety Instructions 2359416 Renkforce USB-C® 5 Gbps Compatible with (brand): Apple, Google, Microsoft RF-VDA-301
Download
Download 2359416 Renkforce USB-C® 5 Gbps Compatible with (brand): Apple, Google, Microsoft RF-VDA-301
Download 2359416 Renkforce USB-C® 5 Gbps Compatible with (brand): Apple, Google, Microsoft RF-VDA-301
Download 2359416 Renkforce USB-C® 5 Gbps Compatible with (brand): Apple, Google, Microsoft RF-VDA-301
Download 2359416 Renkforce USB-C® 5 Gbps Compatible with (brand): Apple, Google, Microsoft RF-VDA-301
Download 2359416 Renkforce USB-C® 5 Gbps Compatible with (brand): Apple, Google, Microsoft RF-VDA-301
Description
The device is equipped with a combined connector which provides USB-C® or USB-A.
Thus for example: In a MacBook Air with M2 chip two external monitors as well as also the own monitor of MacBook can be used separately.
You can adjust the resolution of the monitors as well as the position of these on their desktop on their computer.
The mouse can be moved beyond the edge of the screen to the next monitor, also to windows or applications.
This USB to HDMI "adapter" is basically a standalone external graphics card with an SM768 graphics processor and a low power consumption of only 2 watt.
External graphics processing puts very little strain on the computer and its own graphics card, as well as on the processor, which does not significantly reduce the productivity of the system.
Silicon Motion's graphical display SoC enables ultra-high 4K resolution over USB interfaces. Target applications include USB display docking stations/adapters, USB monitors, zero/thin clients, POS terminals, wireless displays, Digital signage, videoconferencing systems and more.
The display SoC can be connected to a laptop/PC via an integrated USB 3.0 interface. Silicon Motion's content adaptive technology (CAT™) uses multiple image and video processing algorithms to compress display data and minimize bandwidth utilization. At the same time, CAT uses minimal host CPU utilization for low-latency, high-quality displays.
In addition, this display SoC has an integrated video processing unit (VPU) for acceleration of H.264 and MPEG4 decoding. The Embedded-Arm® Cortex®-R5 processor enables real-time operating system execution (RTOS) of time-critical and fast-reacting applications.
This text is machine translated.
Features
- Extend your screen on up to 8 displays for Windows or 6 displays for MacOS
- (extra units are required)
- Video decoder supports multiple formats (H.264,H.263,MP4,MP2,DivX, AVS, JPEG)
- USB3.0 standard: Up to 5 Gpbs data transfer rate
- Flash: 128Kb
- DDR Memory: DDR3 64M x 16 bit x 2
- Housing material: ABS plastic
Scope of delivery
- USB-Cᵀᴹ/A 3.0 to Dual (4K/1080P) HDMI Adapter
- User manual
Hints
System requirements
- Windows® 7 or higher
- Mac OSX X 10 or higher
- Android 7.1 or higher



