
94 Piece(s)
Sales and shipping:
Number
Total (€ 62.18 / piece)
€ 63.02
€
Highlights & Details
Renkforce 4-Port USB 3.0 Hub Metal, switchable
- 4 additional USB 3.0 ports
- Each USB port is individually switchable
- Wall mount option
- Mounting on the wall or under the table is possible
Technical specifications
- Can be switched individually
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- No. of outputs
4 x
- Interfaces (output)
USB type A
- Power supply (LOV)
via PSU
- Used at
External
- Distributor/switch features
Steel casing
individually connectable
wall mount option
- Factory colour
Black
- Width
126 mm
- Height
31 mm
- Depth
55 mm
- Port
4 ports
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1318454 Renkforce RF-3955362 4 ports USB hub Steel casing, individually connectable, wall mount option Black
Conformity certificate
Conformity certificate 1318454 Renkforce RF-3955362 4 ports USB hub Steel casing, individually connectable, wall mount option Black
Description
Activate your USB hard drive or stick only when you really need them. Thus you can particularly avoid booting problems and save power. Each port is individually switchable, for an effective powermanagment. In addition, it can be mounted under the table or on the wall. This creates order at the work place.
Perfect Shielding - thanks to metal housing
The 4-Port USB-hub is very well shielded owing to its metallic casing and as such is the optimum solution for use in the office.
SuperSpeed USB / USB 3.0
Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions.
High-performance PSU included
The strong power supply (5V/3A) power supply unit ensures that all connected devices are supplied with power - even when the power-hungry USB devices.
This text is machine translated.
Perfect Shielding - thanks to metal housing
The 4-Port USB-hub is very well shielded owing to its metallic casing and as such is the optimum solution for use in the office.
SuperSpeed USB / USB 3.0
Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions.
High-performance PSU included
The strong power supply (5V/3A) power supply unit ensures that all connected devices are supplied with power - even when the power-hungry USB devices.
This text is machine translated.
Features
- Enables USB 3.0 transfer rates of up to 5 GB/s
- Anwartskompatibel to USB 2.0/USB 1.1
- Ambient temperature: 0 - +50 °C
- Operating temperature: -10 to +60 °C
Scope of delivery
- USB hub
- USB cable 0.7 m
- Power supply unit (5V/3A)
- User manual.
System requirements
- Windows® ME and later
- MAC OS 9.0 or higher
- Linux Kernel 2.4.1 or higher









