
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
5
5% = € 0.08
€ 1.42
10
7% = € 0.11
€ 1.39
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€
Highlights & Details
Renkforce CAT 6 U/UTP network cable 0.15 mGrey
- For wired home and office networks
- Perfect for adding new devices to a hardwired network
- Enables data transfer speeds of up to 1000 Mbps
- Suitable for frequencies up to 250 MHz
- Flammwidrg
Our service for you
Technical specifications
- Product type
Network cable, patch cable
CAT 6
U/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.15 m
- Factory colour
Grey
- Connector version
straight
- Cable features
incl. detent
Halogen-free
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
CCA
- Max. frequency
250 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
- Halogen-free
Yes
- Plastic free packaging
Plastic-free packaging
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2523713 Renkforce RF-5047426 RJ45 Network cable, patch cable CAT 6 U/UTP 0.15 m Grey incl. detent, Halogen-free 1 pc(s)
Description
Universal network cable for connecting network components to a router, Powerline or patch panel. Thanks to the category 6 (cat 6) specification, fast transfer rates of up to 1,000 MBit/s are achieved. ideal for data intensive HD streaming or server applications.
Low Smoke Zero Halogen (LSZH)
The cable jacket doesn't contain halogen which significantly reduces the release of toxic gases and vapors in the case of a fire. LSZH is frequently part of Health & Safety regulations applying to poorly aired spaces.
Built-in Cable Protection
The Basetech network cable has a special protection for the latch and a molded bend protection sleeve with strain relief. This prevents the latch from breaking when the cable is pulled out or the cable from becoming unusable due to tensile forces during installation.
This text is machine translated.
Low Smoke Zero Halogen (LSZH)
The cable jacket doesn't contain halogen which significantly reduces the release of toxic gases and vapors in the case of a fire. LSZH is frequently part of Health & Safety regulations applying to poorly aired spaces.
Built-in Cable Protection
The Basetech network cable has a special protection for the latch and a molded bend protection sleeve with strain relief. This prevents the latch from breaking when the cable is pulled out or the cable from becoming unusable due to tensile forces during installation.
This text is machine translated.
Features
- Detent
- Zugentlasung of connector
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)

























