
Highlights & Details
Renkforce Cat6 UTP 1Gb 360-degree rotatable slim Ethernet patch cable, 1,0 metres, white colour
- 1-Gigabit performance
- Thin & lightweight design
- Reliable connectivity
- Rotatable 360 degree connector
Our service for you
Technical specifications
- 360 degree rotatable RJ45 patch cord
- Product type
Network cable, patch cable
CAT 6
U/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 8p8c plug
- No. of B connections
1 x
- Type B
RJ45 8p8c plug
- Cable length
1.00 m
- Factory colour
White
- Connector version
angled on both sides
- Cable features
360-degree pivoted contacts
Angled cable outlet
32
- Cable use
Networks
RJ45
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
250 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
- Halogen-free
No
- Plastic free packaging
Plastic-free packaging
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3035780 Renkforce RF-6071560 RJ45 Network cable, patch cable CAT 6 U/UTP 1.00 m White 360-degree pivoted contacts, Angled cable
Description
Features
- 90-degree connector - ideal for tight spaces.
- Rotatable connectors for connecting devices with different orientations or port locations.
- Designed for 1-Gigabit Ethernet and up to 250MHz bandwidth.
- Upgrade your network and enjoy high data transfer speeds of up to 1-Gigabit.
- No latency, smooth streaming, fast downloads
Scope of delivery
- Cable
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)



























