Now, you set the radio program! Simply plug your smartphone in to this small FM transmitter and your music is broadcast like a normal radio station! In addition, the transmitter features a microSD card slot - you can even music stored on a microSD card directly to your car radio. The product also features two USB charging sockets for smartphones.
Bluetooth ® function for a cable-less music transfer
Connect to your Bluetooth ® enabled smartphone for FM-transmitter, and transfer your saved play lists from a distance of up to 3 meters. Wirelessly.
Optional Music playback via AUX
If Bluetooth ® no option is (e.g. MP3 player), you can use the music can also via jack on the FM transmitter. For this purpose, an AUX cable is included in the delivery.
All playlists on the microSD card output
Not enough space on your smartphone? Download thousands of songs to a microSD card, without the memory of your smart device to blow up. This saves storage space and battery life.
AUX OUT car radio with Bluetooth ® retrofitting
Thanks to the additional audio output on the FM-transmitter you can the received audio signals of a microSD card and Bluetooth ® also via jack to the car radio.
Upgrade your car with a hands-free set
Talking on your smartphone is dangerous when behind the wheel – and expensive if you get caught. The Renkforce Bluetooth ® FM Transmitter just upgrade your car with a hands-free device. This allows you to accept the calls while you're listening to music. You won't miss never again a call.
Always the correct view on the display.
The flexible and bendable gooseneck is moved freely in all directions and brings the display quickly in the optimum position - without these immediately lost. This always gives you the perfect view.
Sound management made easy
Thanks to the FM transmitter mounted control elements can directly at the transmitter perform the following functions - without having first to the Smartphone or MP3 Player from the pocket to take:
- turn music on and off
- adjust volume
- skip forward/backward
- accept and end phone calls
Extra Power for your Smartphone
The RF-FMD-01 has two pure USB charging ports with together 2.4 A. charging power.
This text is machine translated.