
Number
Highlights & Details
Renkforce LED Patch cord 6A S/FTP 26AWGLSZH, USB-C® Interface charging, orange colour, 1.00 m
- Port finder function
- LED patch cable for use in offices, industry, and data centers.
- Ensures perfect identification of network connection
Technical specifications
- Traceable cord
- TYPE C Interface charging
- Product type
Network cable, patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
USB-C® socket
- No. of B connections
2 x
- Type B
RJ45 plug
USB-C® socket
- Cable length
1.00 m
- Factory colour
Orange
- Connector version
straight
- Cable features
Port scanner function
Halogen-free
Flame-retardant
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3304824 Renkforce RJ45 Network cable, patch cable CAT 6A S/FTP 1.00 m Orange Port scanner function, Halogen-free, Flame-retardan
Description
This text is machine translated.
Features
- Patch cord with USB-C® interface as a power source for light traceability
- Three-colour LED light - Red, Green & Blue flashing alternately
Scope of delivery
- Cable
Hints
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)

























