Special pliers with length stop for high-quality. damage-free stripping and stripping all electric single and multi-conductor cables from 0.03 up to 16 mm². can be used regardless of the strength of the insulation material. No crushing or deforming the cable ends through special cutting processes. exchangeable form knife for various cable cross-sections. also customer-specific special dimensions are possible. automatic return of stripping knife into the starting position. Ergonomic, non-slip 2K-Grip low grip width. Inclusive. Knife for DIN strands. 0 14-6 mm². Ground wire stripper set Ø 0.70 mm/Ø 1.35 mm. Ø 1.70 mm / Ø 2.30 mm. Ø 2.70 mm / Ø 3.50 mm. Made in Germany