Machine suitability: The carbide milling pin HF C PRO can be used with straight grinders, machines with flexible shaft drive and compressed air grinders. The recommended cutting speed is 450-600 m/min for unalloyed steels/cast iron/cast iron, 250-350 m/min for alloyed steels/tool steels/stainless and acid-resistant steels. The recommended cutting speed for aluminum as well as other non-ferrous metals such as copper, brass, bronze and plastics is 700-900 m/min. Construction and production: The head is fitted with a special hard soldering method, the teeth are done with precision diamond discs on the most modern CNC machines. This procedure enables an optimum and powerful cutting geometry. Quality: With the HF C PRO milling pin, the user is provided with a tool that meets the high quality requirements in industry and trade. To be able to work even more economically, a Rhodius tool of the quality line TOP is recommended. Application: Carbide milling pin HF C PRO impresses with a high concentricity. It can be easily carried even with less aggressive machining. The user can milling very precisely. The HF C PRO also scores with a high service life thanks to its very stable tooth design. Dimensions: The milling pin with the form C (round of rollers) according to DIN 8032 is available with head diameters from 6 mm to 12.7 mm. The shaft diameter amounts to 6 mm. Note: For this carbide milling pin, special production with shaft lengths up to 400 mm is possible.
This text is machine translated.