Machine suitability: The Rhodius Klett disc VLS V is suitable for use on an appropriate angle grinder (form CK 00). For the best possible result and a long service life, however, the speed should be reduced to 30 to 40 m/s. In combination with the Rhodius support plate RH V, it is particularly powerful. Material suitability: It has been specially developed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. With the Rhodius VLS V, users can also achieve very good results on wood, paint and filler. Construction and production: This Velcro disc consists of fleece and Velcro fleece (Wirrfleece). The open structure ensures that the disc is not blocked as much as possible. Quality: With the VLS V fleece hook-and-loop disc, the user is provided with a tool that meets the high quality requirements in industry and trade. For more economical work, we recommend a Rhodius Velcro top of the quality line. Application: This tool is a good choice when an even grinding pattern has to be achieved. Dimensions: This self-adhesive fleece adhesive disc is available in diameters of 115 mm, 125 mm and 150 mm. In order to always achieve an optimum work result and finishing pattern, the user can select from the grains: Coarse, Medium, very fine. Industries: The VLS V Velcro disc is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in the vehicle construction, in plant engineering or in the container construction on mounting or in the carpentry shop.
This text is machine translated.