
Sales and shipping:
Total (€ 18.91 / piece)
€
Highlights & Details
Rhodius VKSS WS, 2 pieces of nonwoven compact disc 125 x 22.23 mm, angled, 4S-very fine, Topline, Made in Germany, for stainless steel, steel and non-ferrous metals
- Fleece compact disc for application on angle grinder. Hardness: Medium.
- Straight or diagonal design
- Decorative pattern
- Long life.
- This text is machine translated.
Technical specifications
- Optimum speed 7000 rpm
- Suitable for machines: Freehand angle grinder
- Eurohole X 62.5 mm
- Eurohole Y 51,385 mm
- Quality level: Topline
- Product type
Abrasive pad
- Content
2 pc(s)
- Width
125 mm
- Depth
18 mm
- Height
125 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
9800 U/min
- Weight
0.135 kg
Documents & Downloads
Datasheet
Datasheet 3408888 Rhodius 305311 Rhodius VKSS WS, 2 pieces of nonwoven compact disc 125 x 22.23 mm, angled, 4S-very fine, Topline, Made in
User & Safety Instructions
User & Safety Instructions 3408888 Rhodius 305311 Rhodius VKSS WS, 2 pieces of nonwoven compact disc 125 x 22.23 mm, angled, 4S-very fine, Topline, Made in
Description
Scope of delivery
- 2 pieces VKSS BW 125 x 22.23 mm
Hints
Optimum speed 3,600 – 4,000 rpm












